PHOENIX CONTACT1900824连接器接线板
Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 5.08 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| 5.175 | |
| 35.6 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1900824 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 7 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. 1900824 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 35.6 mm long, 11.1 mm tall and 15.5 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

