Reduced Price
Molex19003-0103连接器端子
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.41 | |
| Straight | |
| Electro Tin | |
| 24-26 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| 0.714 | |
| 19.81 | |
| 8.02 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

