| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 112mcd(Max) | |
| 594.5(Max) | |
| 591 | |
| 120 | |
| 25 | |
| 20 | |
| 2.35 | |
| 1.75 | |
| No | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Brilliant Yellow | |
| Brilliant Yellow | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
