| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | PIN |
| Termination Method | Solder Cup |
| Wire Size (AWG) | 22 |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold Over Nickel |
| Shell Material | Thermoplastic |
| Housing Color | Gray |
| Maximum Current Rating (A) | 7/Contact |
| Maximum Voltage Rating | 300VAC |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 170 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Mating Cycle (Cycles) | 2500 |