PHOENIX CONTACT1873207连接器接线板
Conn Spring Cage F 2 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.319 | |
| 20.26 | |
| 25.73 | |
| 15 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 1873207 PCB terminal block. This F connector has 2 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. 1873207 is housed in polyamide. This product is 20.26 mm long, 15 mm tall and 25.6 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

