PHOENIX CONTACT1868157连接器接线板
Conn PC Terminal Block F 5 POS 3.5mm Solder RA Thru-Hole 12A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Solder | |
| Right Angle | |
| 12 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| 3.218 | |
| 18.8 | |
| 11.3 | |
| 9.9 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1868157 PCB terminal block developed by Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 12 A. 1868157 is housed in polyamide. This product is 18.8 mm long, 9.9 mm tall and 11.3 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

