PHOENIX CONTACT1863327连接器接线板
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 3.866 | |
| 24.4 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1863327 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 4 contacts that are plated with tin. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1863327 is housed in polyamide. This product is 24.4 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

