PHOENIX CONTACT1858060连接器接线板
Conn Terminal Block M 5 POS 3.81mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 4.782 | |
| 29.44 | |
| 18.5 | |
| 11.1 | |
| Green | |
| Cable Mount |
Say goodbye to wires becoming undone by using this 1858060 PCB terminal block developed by Phoenix Contact. This M connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a male type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1858060 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 29.44 mm long, 11.1 mm tall and 17.9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

