Reduced Price
PHOENIX CONTACT1856142连接器接线板
Conn Terminal Block F 4 POS 17.5mm Screw RA Thru-Hole 192A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 17.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 192 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| 72.5 | |
| 32 | |
| 55 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

