PHOENIX CONTACT1851180连接器接线板
Conn Spring Cage F 16 POS 3.81mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 16 | |
| 3.81 | |
| 1 | |
| 16 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 14.267 | |
| 61.75 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
Phoenix Contact's spring cage 1851180 PCB terminal block will ensure strong connections between circuits. This F connector has 16 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. It has a straight body orientation. 1851180 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-26 AWG. This product is 61.75 mm long, 12.4 mm tall and 20.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

