PHOENIX CONTACT1850893连接器接线板
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 3.81 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.4 | |
| 28.45 | |
| 21.7 | |
| 12.3 | |
| Green | |
| Cable Mount |
This 1850893 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 6 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1850893 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 28.45 mm long, 12.3 mm tall and 21.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

