PHOENIX CONTACT1850479连接器插头及 PCB 插座
Conn Shrouded Header (2 Sides) HDR 6 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 8 | |
| 320V | |
| -40 | |
| 100 | |
| 5.454 | |
| 8.6 | |
| 49.14 | |
| 30.48 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

