PHOENIX CONTACT1847097连接器接线板
Conn Terminal Block F 6 POS 3.5mm Screw RA Panel Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.811 | |
| 31.3 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Panel Mount |
Perfect for troubleshooting this 1847097 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 6 contacts that are plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 160 V. It has a right angle body orientation. 1847097 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 31.2 mm long, 11.1 mm tall and 16.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

