PHOENIX CONTACT1845205连接器插头及 PCB 插座
Conn Wire to Board M 10 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| 2.7 | |
| -40 | |
| 105 | |
| 100 | |
| 13.2 | |
| 7.39 | |
| 7.1 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

