PHOENIX CONTACT1844333连接器插头及 PCB 插座
Conn Wire to Board HDR 14 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.261 | |
| 50.4 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Use this shrouded 1844333 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 14 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. This product is 50.4 mm long, 7.25 mm tall and 9.2 mm deep. 1844333 is housed in green polybutylene terephthalate. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

