PHOENIX CONTACT1843606连接器插头及 PCB 插座

Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard

Thanks to Phoenix Contact's wire to board 1843606 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1843606 is housed in green polybutylene terephthalate. This product is 8.4 mm long, 9.2 mm tall and 7.25 mm deep.

Import TariffMay apply to this part

3,320 个零件: 可以明天配送

    Total$0.73Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2550+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      中国
      • In Stock: 3,320
      • Price: $0.7284

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.