PHOENIX CONTACT1843240连接器插头及 PCB 插座

Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard

This wire to board 1843240 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 25.3 mm long, 9.2 mm tall and 7.25 mm deep. 1843240 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

203 个零件: 可以明天配送

    Total$2.50Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2430+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      德国
      • In Stock: 203
      • Price: $2.499

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.