TE Connectivity184268-2连接器端子
Quick Disconnect Terminal 18-22AWG Brass Red F 20.83mm Tin Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| 3.86 | |
| Tin | |
| 18-22 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Tape | |
| 20.83 | |
| 5.84 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

