| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8536.69.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Circular Adapter |
| Gender | PL/(2)RCP |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 15 |
| Number of Terminals | 15 |
| Contact Gender | PIN/(2)SKT |
| Wire Size (AWG) | 24 |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold Over Nickel |
| Shell Material | Polyurethane |
| Housing Color | Black |
| Maximum Current Rating (A) | 5/Contact |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 90 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 10 |
| Product Length (mm) | 47.6 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 34 |