PHOENIX CONTACT1836202连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| 1.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.35 | |
| 20.32 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1836202 header connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 8 A. It uses the solder termination method. 1836202 is housed in green polybutylene terephthalate. This product is 20.32 mm long, 7.25 mm tall and 9.2 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

