PHOENIX CONTACT1836082连接器接线板
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 8 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 2.304 | |
| 15.24 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1836082 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. 1836082 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. It uses the screw termination method. This product is 15.24 mm long, 11.1 mm tall and 15.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

