PHOENIX CONTACT1832426连接器接线板
Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| 6.957 | |
| 20.82 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1832426 PCB terminal block developed by Phoenix Contact. This F connector has 3 contacts that are plated with tin. Its pitch is 7.62 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a female type gender. 1832426 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 20.82 mm long, 26 mm tall and 12.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

