PHOENIX CONTACT1832413连接器接线板
Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 7.62 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.592 | |
| 13.2 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1832413 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. 1832413 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 13.2 mm long, 26 mm tall and 12.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

