PHOENIX CONTACT1830883连接器插头及 PCB 插座
Conn Wire to Board F 4 POS 3.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| -40 | |
| 100 | |
| 17.6 | |
| 6.3 | |
| 14.45 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

