PHOENIX CONTACT1830596连接器插头及 PCB 插座

Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard

Think of Phoenix Contact's wire to board 1830596 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 18.01 mm long, 9.2 mm tall and 7.25 mm deep. 1830596 is housed in green polybutylene terephthalate. It uses the solder termination method.

Import TariffMay apply to this part

86 个零件: 可以在 2 天内配送

    Total$1.89Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2543+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 86
      • Price: $1.889

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.