TE Connectivity1829904-2散热器
Heat Sink Passive SFP Pin Array Thru-Hole Aluminum/Cold-Forged Aluminum Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.51.00 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| Aluminum|Cold-Forged Aluminum | |
| Pin Array | |
| SFP | |
| Nickel | |
| Through Hole | |
| 38 | |
| 15.5 | |
| 6.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

