PHOENIX CONTACT1828320连接器接线板
Conn PC Terminal Block F 10 POS 7.62mm Screw RA Cable Mount 20A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 10 | |
| 7.62 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 20 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 43.811 | |
| 91.42 | |
| 30.7 | |
| 18.1 | |
| Green | |
| Cable Mount |
When you implement this 1828320 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 10 F contacts. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 400 V. It has a right angle body orientation. It has a female type gender. 1828320 is housed in polyamide. This device has a maximum current rating of 20 A. This product is 91.42 mm long, 18.1 mm tall and 30.7 mm deep. Its wire is 10-24 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

