PHOENIX CONTACT1827981连接器插头及 PCB 插座
Conn Wire to Board HDR 14 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 63.73 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1827981 header connector. This HDR connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1827981 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 63.73 mm long, 7.25 mm tall and 9.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

