PHOENIX CONTACT1827729连接器接线板
Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.684 | |
| 25.63 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1827729 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1827729 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 25.63 mm long, 11.1 mm tall and 16.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

