PHOENIX CONTACT1827350连接器插头及 PCB 插座
Conn Wire to Board HDR 10 POS 3.81mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.81 | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.98 | |
| 39.49 | |
| 13.1 | |
| 11 | |
| 3.4 | |
| Through Hole |
This shrouded 1827350 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 10 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1827350 is housed in green polyamide. It uses the solder termination method. This product is 39.49 mm long, 11 mm tall and 13.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

