PHOENIX CONTACT1827169连接器接线板

Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A Cardboard

Create a bridge between two sides of a circuit by implementing this 1827169 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. 1827169 is housed in polyamide. Its wire is 16-28@IEC|14-30@UL AWG. This product is 23.65 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

609 个零件: 可以明天配送

    Total$5.87Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2403+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 609
      • Price: $5.866

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.