PHOENIX CONTACT1825352连接器接线板
Conn Terminal Block M 6 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 10.759 | |
| 40.6 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1825352 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. 1825352 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 40.6 mm long, 15 mm tall and 19.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

