TE Connectivity1825286-9Switch DIP
Switch DIP OFF ON SPST 10 Recessed Rocker 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| OFF ON | |
| 10 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300Vrms | |
| 100 | |
| 100 | |
| 1000 | |
| 0 | |
| Tape(Polyimide)/Epoxy | |
| N/A/Terminals | |
| Tape(Polyimide)/Epoxy | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 20 | |
| 22.86 | |
| 7.62 | |
| Straight | |
| -30 | |
| 85 | |
| Tube | |
| 26.37 | |
| 9.6 | |
| 6.86 | |
| 26.37 | |
| 9.6 | |
| 6.86 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

