TE Connectivity1825265-2Switch Slide
Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Extended Side Slide | |
| 4PDT | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 30 | |
| 15000 | |
| Black | |
| 7 | |
| 2 | |
| 4.3 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 12 | |
| 3 | |
| 2 | |
| Terminals | |
| Epoxy | |
| Right Angle | |
| -20 | |
| 85 | |
| Tray | |
| 14.4 | |
| 9.4 | |
| 10 | |
| 14.4 | |
| 16.4 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

