PHOENIX CONTACT1823641连接器接线板
Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 17.5A Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Tape | |
| 3.08 | |
| 11 | |
| 13.7 | |
| 7.7 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

