PHOENIX CONTACT1821287连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 100 | |
| Tape and Reel | |
| 19.78 | |
| 7.1 | |
| 4.8 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

