PHOENIX CONTACT1815028连接器插头及 PCB 插座
Header, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 2.5 mm, color: white, contact surface: Tin, mounting: THR soldering
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 6 | |
| 1 | |
| Solder | |
| 2.5 | |
| 6 | |
| 160V | |
| 5 | |
| 3.2 | |
| -40 | |
| 100 | |
| 10 | |
| Tape and Reel | |
| 1.469 | |
| 15.5 | |
| 12 | |
| 5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

