Littelfuse1812L125/16DRPTC 可自复保险丝

PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R

This 1812L125/16DR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.25(Max) mm tall and 3.41(Max) mm deep.

Import TariffMay apply to this part

库存总量: 9,917 个零件

Regional Inventory: 5,417

    Total$0.18Price for 1

    5,417 In stock: 可以在 2 天内配送

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2145+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 5,417
      • Price: $0.1831
    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2246+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 4,500
      • Price: $0.1745

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.