Littelfuse1812L110/16DRPTC 可自复保险丝
PTC Resettable Fuse 1.1A(hold) 1.95A(trip) 16VDC 100A 0.8W 0.3s 0.06Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 1.1 | |
| 1.95 | |
| 0.06 | |
| 0.18 | |
| 0.8 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1.25 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1.25(Max) | |
| 1812 | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this 1812L110/16DR positive temperature coefficient device from Littelfuse, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.25(Max) mm tall and 3.41(Max) mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

