Mill-Max1807-0-15-80-43-27-04-0连接器触点

Contact SKT 43 Size Press Fit ST Thru-Hole Bulk

This 1807-0-15-80-43-27-04-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the press fit termination method. This product is 8.38 mm long and 1.47 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 星期
    • Price: $0.6997
    1. 1+$0.6997
    2. 2500+$0.3655
    3. 5000+$0.2545
    4. 10000+$0.1948
    5. 15000+$0.1745
    6. 25000+$0.1377
    7. 50000+$0.1216
    8. 100000+$0.1108

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.