PHOENIX CONTACT1805330连接器接线板
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 9.234 | |
| 35.2 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1805330 PCB terminal block developed by Phoenix Contact. This F connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 320 V. 1805330 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 35.2 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

