PHOENIX CONTACT1803620连接器接线板
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.889 | |
| 27.46 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
This 1803620 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 7 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. Its pitch is 3.81 mm. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 8 A. 1803620 is housed in polyamide. This product is 27.46 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-28@IEC|14-30@UL AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

