PHOENIX CONTACT1803413连接器插头及 PCB 插座
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.76 | |
| 62.35 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Easily mount this wire to board 1803413 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 16 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 62.35 mm long, 7.25 mm tall and 9.2 mm deep. 1803413 is housed in green polybutylene terephthalate. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

