TE Connectivity17PCSA474MC19P电阻微调器、电位计及变阻器
Res Thick Film POT 470K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 5mm Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 470K | |
| 20% | |
| 350 | |
| 0.25 (1/4) | |
| Thick Film | |
| Lin | |
| Pin | |
| Side | |
| 5 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 232 | |
| 1 | |
| 300 | |
| 20000 | |
| 1 | |
| 36 | |
| Panel Mount/Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

