PHOENIX CONTACT1792016连接器接线板
Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.28 | |
| 10 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
This 1792016 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. It has a female type gender. 1792016 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. This product is 10 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method. Its wire is 12-24@IEC|12-30@UL AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

