TE Connectivity179054-6分立接线罩连接器
Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Gray Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 16 | |
| 2 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 12VDC | |
| -40 | |
| 120 | |
| Bag | |
| 21.5 | |
| 21 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

