PHOENIX CONTACT1789210连接器接线板
Conn PC Terminal Block 2 POS 5.08mm Solder RA Thru-Hole 15A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| 15 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.61 | |
| 12.7 | |
| 12.7 | |
| 13.6 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this pc terminal block 1789210 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This device has a maximum current rating of 15 A. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

