| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Adapter | |
| Blade | |
| 58V | |
| Screw | |
| 30.2 | |
| 20.2 | |
| 10 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 178.6191.0001 from Littelfuse will be needed. The voltage rating is 58V. This product is 30.2 mm long, 10 mm tall and 20.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

