PHOENIX CONTACT1778001连接器接线板
Conn Terminal Block F 4 POS 5.08mm Screw RA Panel Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.496 | |
| 30.34 | |
| 18.3 | |
| 15 | |
| Green | |
| Panel Mount |
Keep your connections strong with this 1778001 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 4 contacts that are plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 12 A. 1778001 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 30.33 mm long, 15 mm tall and 18.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

