PHOENIX CONTACT1777345连接器接线板
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 23.1 | |
| 40.64 | |
| 27.2 | |
| 15 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1777345 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. 1777345 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 40.64 mm long, 15 mm tall and 27.5 mm deep. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

